text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-0524D

CONV DC/DC 1W 05VIN +/-24VOUT

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP-0524D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: -24V/24V
Input Voltage: 4.5V to 5.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$343.25
USD
Quantity
Unit Price
25
$13.73
50+
$13.56
Product Variant Information section