text.skipToContent text.skipToNavigation

Manufacturer Part #

RP08-243.3SAW

RP08-W Series 8 W Single Output 3.3 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP08-243.3SAW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 8W
Output Voltage: 3.3V
Input Voltage: 9V to 36V
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
11 Weeks
Minimum Order:
7
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$317.87
USD
Quantity
Unit Price
7
$45.41
14+
$44.62
Product Variant Information section