text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419108-6

RT1 Series 12 A SPDT 24 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1419108-6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 12A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications

The 2-1419108-6 is a part of 2-1419 series 12 A SPDT power relays.

Features:

  • Product Type Features:
    • Series = RT1
    • Termination Type = Through Hole
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 12
    • Coil Resistance (?) = 1440
    • Coil - Rated Power (mW) = 400
    • Actuating System = DC
    • Coil - Rated Power (W) = 0.40
    • Input Voltage (VDC) = 24
  • Contact Features:
    • Relay Type = Power PCB Relay
    • Mounting Options = PC Board, Socket
    • Enclosure Type = Immersion Cleanable
    • Contact Base Material = Silver Nickel 90/10
    • Approx. Dimensions (L x W x H) (mm [in]) = 29.00 x 12.70 x 15.70 [1.142 x .500 x .618] 
    • Pin Configuration = Industry Standard 3.5mm
    • Terminal Assignment = 1 Form C
    • Number of Poles = 1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,780.00
USD
Quantity
Unit Price
500+
$3.39
Product Variant Information section