Manufacturer Part #
3-1415379-1
16 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay RT33LA24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1415379-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1415379-1 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 16.7mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 1440Ω |
| Switching Voltage: | 400V |
| Rated Power: | 0.4W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$3.58
80
$3.53
300
$3.47
600
$3.44
1,500+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole