Manufacturer Part #
ALE12B12
ALE Series 16 A SPST 12 VDC Through Hole Non-Polarized Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 1539 | ||||||||||
Product Specification Section
Panasonic Industry ALE12B12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry ALE12B12 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 33.3mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 277V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 24.9mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 3 |
| Mounting Method: | Through Hole |
Features & Applications
The ALE Series 16 A SPST 12 VDC Through Hole Non-Polarized Power Relay
Features:
- Supports magnetron and heater loads
- Capable of switching magnetron and heater loads in microwave ovens.
- Excellent heat resistance
- Ambient temperature up to 85°C (185°F).
- UL certified coil insulation class B and class F.
- High insulation resistance
- Creepage distance and clearances between contact and coil: min. 8mm (0.315in)
- Surge withstand voltage: 10,000V.
- Low operating power
- Nominal operating power: 400mW / 200mW.
- A wide variety of options
- Product line consists of different shapes and pin configurations.
- Conforms to the various safety standards
- UL, CSA, TUV and VDE approved and SEMKO available for TMP. UL, CSA and VDE approved for PCB
Applications:
Pricing Section
Global Stock:
61
USA:
61
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.06
40
$1.05
100
$1.04
250
$1.03
500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole