text.skipToContent text.skipToNavigation

Manufacturer Part #

HE2AN-DC48V

HE Series 25 A DPST 48 VDC Plug-In Non-Polarized Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE2AN-DC48V - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 48V
Contact Current-Max: 25A
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$650.80
USD
Quantity
Unit Price
20
$16.27
60
$16.14
100
$16.08
200
$15.99
400+
$15.86
Product Variant Information section