text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F-024D-2A12F(257)

HF92F Series 30 A DPST 24 V PCB Miniature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF92F-024D-2A12F(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 350Ω
Switching Voltage: 277V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 26.7mm
Termination Style: Solder Lug
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.00
USD
Quantity
Unit Price
4
$5.78
15
$5.71
25
$5.68
50
$5.64
100+
$5.57
Product Variant Information section