text.skipToContent text.skipToNavigation

Manufacturer Part #

AQJ216V

AQ-J Series 75 to 264 VAC 18 to 28 VDC Tab Terminal Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQJ216V - Technical Attributes
Attributes Table
Control Voltage: 18V to 28V
Output Voltage: 75V to 164V
Features & Applications

The AQJ216V is a part of AQJ series zero cross solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • Compact size W28 X L38 X H30 mm
  • Built-in varistor
  • Revers input connection prevention function
  • Labour saving
  • Heat sink combine types ready to mount on DIN rail added
  • Output arrangement 1a and 1a X 2 available in the heat sink combined type
  • Output type: 15 A 75 V to 256 VAC
  • Terminal type: Zero cross
  • Input voltage: 18 to 28 VDC

Applications:

  • Kitchen appliances
  • Vending machine
  • Injection molding machine
  • Packing machines
  • Amusement machines

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.50
USD
Quantity
Unit Price
10
$11.85
20
$11.76
30
$11.71
40
$11.67
50+
$11.56
Product Variant Information section