text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV215AZ

AQV Photomos Series 320 mA 100 V 4 Ohm SMT 1 Channel Solid State Relay -DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Panasonic Industry AQV215AZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Output Voltage: 0V to 100V
On-state Resistance-Max: 4Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 320mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.6ms
Turn-off Delay Time: 0.06ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV215AZ is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low-level analog signals
  • Controls various types of loads such as relays, motors, lamps and solenoids
  • Optical coupling for extremely high isolation
  • Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Reinforced insulation type of I/O voltage 5,000V also available
  • Load current: 320 mA
  • Load voltage: 100 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,140.00
USD
Quantity
Unit Price
1,000+
$2.14
Product Variant Information section