text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA710

LCA710 Series SPST (1 Form A) 1 A 60 V Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Littelfuse LCA710 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 0.5Ω
Input Voltage: 0.9V to 1.56V
Input Current: 50mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,081
USA:
4,081
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.12
USD
Quantity
Unit Price
4
$5.78
15
$5.71
25
$5.69
50
$5.65
100+
$5.58
Product Variant Information section