text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA715

LCA715 Series SPST 1 A 60 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Littelfuse LCA715 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 60V
On-state Resistance-Max: 150mΩ
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 2.2A
Isolation Voltage-RMS: 3750V
Capacitance: 60pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$837.50
USD
Quantity
Unit Price
1
$3.61
10
$3.54
25
$3.49
75
$3.42
150+
$3.35
Product Variant Information section