Référence fabricant
XCA170
XCA170 Series SPST (1 Form A) 100 mA 350 V Solid State Relay - DIP-6
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tube | ||||||||||
| Code de date: | |||||||||||
Littelfuse XCA170 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Additional Epoxy Mold Compound Qualification for 6L DIP devices:Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the table of the attached notice.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
50 par Tube