text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBJ03PRT

90HB Series 3 Position Dip SPST Low Profile J-Bend Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90HBJ03PRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Termination Style: J-Bend
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,415.00
USD
Quantity
Unit Price
750+
$3.22
Product Variant Information section