text.skipToContent text.skipToNavigation

Manufacturer Part #

BD12

BD Series Top Actuated SPST 12 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K BD12 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 12
Circuitry: SPST
Actuator Style: Standard
Termination Style: Vertical
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 5V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

C & K Components’ BD Series of Standard Profile DIP Switches all have an extended actuator for easy actuation.  Its open bottom construction allows for solder washing without the need for tape seal.  The Series is RoHS Compliant.  All BD Standard Profile DIP Switch actuators are in ‘OFF’ position.

The case & cover of the BD Series of Standard Profile DIP Switches are made of glass filled polyester (PBT) and are flame retardant (UL 94V-0).  The actuator is also glass filled nylon 6/6, flame retardant, and heat stabilized (UL 94V-0). The contacts are gold over nickel over phosphor bronze and the terminals are made in matte-tin over phosphor bronze.

The BD12 is a 12 position, single pole single throw Standard Profile DIP Switch with a vertical through hole mounting style.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
672
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,102.08
USD
Quantity
Unit Price
16
$1.73
48
$1.70
80
$1.69
240
$1.66
400+
$1.64
Product Variant Information section