text.skipToContent text.skipToNavigation

Manufacturer Part #

KAS1108R

KAS Series SPST 8 Position Recessed Actuator PC Slide DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAS1108R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Recessed
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1008
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,058.40
USD
Quantity
Unit Price
21
$1.11
63
$1.09
420
$1.07
630+
$1.05
Product Variant Information section