text.skipToContent text.skipToNavigation

Manufacturer Part #

800AWSP9M61RE

800A Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 800AWSP9M61RE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$683.10
USD
Quantity
Unit Price
270+
$2.53
Product Variant Information section