text.skipToContent text.skipToNavigation

Manufacturer Part #

AB11AH-HC

AB Series SPST On-Off Sealed Subminiature Toggle Switches

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AB11AH-HC - Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Switch Operation: On-Off
Circuitry: SPST
Actuator Style: Pushbutton
Termination Style: Right Angle with Bracket
Mounting Method: Through Hole
Features & Applications
The AB11AH-HC-RO is a AB Series SPST On-Off Subminiature Right Angle Toggle Switch. These switches are designed for use in a low-voltage, low-current, logi-level circuit. when used as intended in a logic-level circuit, the results do not produce hazardous energy.

It is a totally sealed body construction prevent contact contamination and allows time-and money-saving automated soldering and cleaning.
 
Characteristics:

  • Award-winning STC contact mechanism with benefits unavailable in conventional mechanism:
    • Smoother
    • Positive detent actuation
    • Increased contact stability
    • Unparalleled logic-level reliability
  • Molded-in, epoxy sealed or ultrasonically welded terminalslock out flux, solvent, and other contaminants
  • 100 x 100 (2.54 mm x 2.54 mm)terminal spacing conforms to standard PC board grid spacing
  • Toggle option in antistatic material available for dissipating electrostatic discharge
  • Opearating Temperature Range: -30°C through +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.92
USD
Quantity
Unit Price
4
$5.98
15
$5.91
25
$5.88
50
$5.84
100+
$5.77
Product Variant Information section