text.skipToContent text.skipToNavigation

Manufacturer Part #

E221SD1AGE

E020 Series Sealed DPDT On-Momentary Right Angel Through Hole Push Button Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E221SD1AGE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,003.20
USD
Quantity
Unit Price
960+
$16.67
Product Variant Information section