text.skipToContent text.skipToNavigation

Manufacturer Part #

WBL2UOARQR05CLR

WBL Series DPDT Red LED Right Angle Momentary Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch WBL2UOARQR05CLR - Technical Attributes
Attributes Table
Contact Current-Max: 300mA
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: Red
Actuator Style: Round Button
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1176
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,175.60
USD
Quantity
Unit Price
84
$1.91
168
$1.89
252
$1.88
336
$1.87
420+
$1.85
Product Variant Information section