text.skipToContent text.skipToNavigation

Manufacturer Part #

RR511D1100

RR5 Series 4.8 mm Tab 20 A 125 VAC Quick Connect Off-On Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RR511D1100 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,392.00
USD
Quantity
Unit Price
400+
$1.06
Product Variant Information section