text.skipToContent text.skipToNavigation

Manufacturer Part #

WB242D1100

WB2 Series 20 A DPST Off-On Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch WB242D1100 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The WB2 series high amp rocker switch has a panel cutout of 22 mm x 30 mm and an internal dust and water protection seal, rated to IP55.

Features:

  • High Ratings with UL and TUV Approvals
  • Industry Standard 22 mm x 30 mm Cutout
  • Internal Dust and Water Protection to IP55
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
50
$4.07
100
$4.03
150
$4.00
200+
$3.96
Product Variant Information section