Manufacturer Part #
500SSP1S1M1QEB
500 Series SPDT On-None-On Solder Lug Through Hole Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:63 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 500SSP1S1M1QEB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 500SSP1S1M1QEB - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Contact Current-Max: | 5A |
| Contact Material: | Silver Over Copper |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The 500 series switch from E-Switch offers a variety of slide switches. This series is available with a wide range of features and benefits, including multiple actuator height options, single and double pole options, and is mountable for both panel and pc board.
The 500 series switch is ideal for a number of different applications and markets, including:
- Consumer Electronics
- Instrumentation
- Test and Measurement
- Computer Servers/Peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
252
$1.64
378
$1.63
504+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
63 per Std. Mfr. Pkg
Mounting Method:
Panel Mount