text.skipToContent text.skipToNavigation

Manufacturer Part #

S201131SS03Q

S201 Series DPST On-None-Off Solder Lug Panel Mount Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K S201131SS03Q - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Contact Current-Max: 6A
Contact Material: Silver Over Copper
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
500+
$2.85
Product Variant Information section