text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850503F010S1A

MS Series SPDT Solder Lug Lever Chassis Mount Miniature Snap Acting Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS0850503F010S1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 45gf
Contact Current-Max: 5A
Termination Style: Solder Lug
Mounting Method: Chassis Mount
Features & Applications

The MS0850503F010S1A is a SPDT Solder Lug Lever Chassis Mount Miniature Snap Acting Switch.

These miniature snap-action switches come with a wide variety of actuator, operating force and termination options. They are available in gold and 5 amp versions and are used in the appliance, gaming, industrial controls and vending machine markets, among others.

Features:

  • Available in gold & 5 amp Versions
  • Wide variety of actuator , operating force & termination points

Applications:

  • Timing controls
  • Vending machines
  • Gaming
  • Industrial controls
  • Power tools
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
540
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$486.00
USD
Quantity
Unit Price
270
$0.915
540
$0.90
810+
$0.885
Product Variant Information section