text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850505F020C1C

MS Series SPST-NO 5A AC 125V -25°C ~ 85°C Snap Acting Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS0850505F020C1C - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Lever
Contact Current-Max: 5A
Termination Style: Quick Connect
Contact Material: Silver
Insulation Resistance: 100MΩ
Switch Operation: Off-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
540
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.40
USD
Quantity
Unit Price
270
$1.08
540+
$1.06
Product Variant Information section