text.skipToContent text.skipToNavigation

Manufacturer Part #

100AWSP1T1B4M2RE

SWITCH TOGGLE SPDT 0.4VA 20V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100AWSP1T1B4M2RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Current Rating: 0.4A
Insulation Resistance: 1000MΩ
Actuator Style: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
540
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.60
USD
Quantity
Unit Price
540+
$2.39
Product Variant Information section