text.skipToContent text.skipToNavigation

Manufacturer Part #

TL4201EEYA

TL4201 Series 4PDT 2.5 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL4201EEYA - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PCB
Dimension: L  13.1mm x W  8.5mm
Mounting Method: Tab Mount
Features & Applications

The TL4201 Series are 4PDT 2.5 N Round Button PC Through Hole Tactile Switches.

Features:

  • Momentary & latching designs
  • Long travel

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
400+
$1.23
Product Variant Information section