text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6210AF200BQ

TL Series 6.2 x 4.6 mm SPST Gull Wing Top Actuated Blue LED Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6210AF200BQ - Technical Attributes
Attributes Table
Actuation Force: 1.96N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: L  6.2mm x W  4.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,430.00
USD
Quantity
Unit Price
1,000+
$4.43
Product Variant Information section