text.skipToContent text.skipToNavigation

Manufacturer Part #

200MDP3T1B2M6CE

200 Series DPDT On-Off-On Right Angle Sub-Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MDP3T1B2M6CE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
648
Multiple Of:
216
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,086.56
USD
Quantity
Unit Price
216+
$3.22
Product Variant Information section