text.skipToContent text.skipToNavigation

Manufacturer Part #

200MSP4T1B1M1QEH

200 Series SPDT Momentary-Off-Momentary Through Hole Sub-Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MSP4T1B1M1QEH - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Features & Applications
??

 

The 200MSP4T1B1M1QEH is a sub-miniature SPDT (On)-Off-(On) through hole toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.The 200 series sub-miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.
 

 

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 200 series switch from E-Switch is a sub-miniature, space saving toggle switch.  This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.

Features:

  • Variety of switching functions
  • Sub-miniature
  • Multiple actuator & bushing options

Applications:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
135
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,522.80
USD
Quantity
Unit Price
135+
$2.82
Product Variant Information section