text.skipToContent text.skipToNavigation

Manufacturer Part #

55033-01

SW TGL SPDT CO

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse 55033-01 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-On
Circuitry: SPDT
Voltage Rating: 36V
Current Rating: 10A
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
839
USA:
839
178
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
39
Multiple Of:
80
Total
$613.47
USD
Quantity
Unit Price
80
$15.73
160
$15.64
240+
$15.55
Product Variant Information section