text.skipToContent text.skipToNavigation

Manufacturer Part #

7101SCWCGE

7000 Series Mini SPDT On-None-On Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7101SCWCGE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold Over Silver
Actuator Type: Toggle
Bushing Style: Splash Proof
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$836.00
USD
Quantity
Unit Price
100+
$8.36
Product Variant Information section