text.skipToContent text.skipToNavigation

Manufacturer Part #

7101SYABE

7000 Series Mini SPDT On-None-On Right Angle Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7101SYABE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPST
Contact Material: Gold
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.20
USD
Quantity
Unit Price
80+
$6.69
Product Variant Information section