text.skipToContent text.skipToNavigation

Manufacturer Part #

S3F

S Series SPDT On-Off-On Quick Connect Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S3F - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Silver Over Brass
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
93
Factory Lead Time:
22 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.89
USD
Quantity
Unit Price
3
$7.63
10
$7.54
20
$7.49
40
$7.44
75+
$7.35
Product Variant Information section