text.skipToContent text.skipToNavigation

Manufacturer Part #

ST26GD00

ST Series DPDT On-On Non-Illuminated Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ST26GD00 - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Features & Applications
The ST26GD00 is a ST2 Series DPDT On-On Power Toggle Switch. These Toggle switches offer a variety of switching functions, including multiple actuator and bushing options

Features:

  • Heavy Duty Rating with UL Approvals
  • Many Functions Available
  • Tab, Screw, and Solder Terminal Options
  • Rubber Boot for Water and Dust Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,660.00
USD
Quantity
Unit Price
500+
$5.83
Product Variant Information section