text.skipToContent text.skipToNavigation

Manufacturer Part #

445I23D30M00000

445 Series 30 MHz ±20 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
CTS 445I23D30M00000 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 30MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
1,000+
$0.36
Product Variant Information section