text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 49.1520MA30V-K

MINI SMD XTL MHZ +/-20PPM+/-30PPM-20~70C 10PF BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-238 49.1520MA30V-K - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 49.152MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$58.50
USD
Quantity
Unit Price
100
$0.585
200
$0.575
400
$0.565
1,500+
$0.545
Product Variant Information section