Manufacturer Part #
HCM496764380ABJT
HCM49 Series 6.76438 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CITIZEN FINEDEVICE HCM496764380ABJT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE HCM496764380ABJT - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 6.76438MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +60°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount