text.skipToContent text.skipToNavigation

Manufacturer Part #

MC-306 32.7680K-E3: ROHS

MC-306 Series 32.768 kHz 6 pF ±20 ppm -40°C to +85°C Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America MC-306 32.7680K-E3: ROHS - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.75
USD
Quantity
Unit Price
250
$0.915
500
$0.90
750+
$0.885
Product Variant Information section