text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDMB-24.000MHZ-LY-T

ASDMB Series 24MHZ, 2.5 x 2.0 x 0.85mm 10ppm -40+85C Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASDMB-24.000MHZ-LY-T - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Frequency Stability: ±10ppm
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  0.85mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,070.00
USD
Quantity
Unit Price
1,000+
$2.07
Product Variant Information section