text.skipToContent text.skipToNavigation

Manufacturer Part #

02050000005

DIN-Signal harbus64-160FC-B

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
HARTING 02050000005 - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 160
No of Rows: 5
Pitch: 2.54 mm
Termination: Crimp
Material: Thermoplastic Resin
Contact Resistance: 15mΩ
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.44
USD
Quantity
Unit Price
20
$10.72
40
$10.66
60
$10.62
80
$10.59
100+
$10.50
Product Variant Information section