text.skipToContent text.skipToNavigation

Manufacturer Part #

5532903-2

100 Position 2.54 mm Receptacle Right Angle Through Hole HDI Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5532903-2 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 100
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
98
Multiple Of:
7
Total
$6,202.42
USD
Quantity
Unit Price
7
$64.98
14
$64.47
21
$64.17
28
$63.96
35+
$63.29
Product Variant Information section