text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM06DSUN

6 Position 3.96 mm Center Crimp Dip Solder Single Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM06DSUN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 6
Pitch: 3.96 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.30
USD
Quantity
Unit Price
1
$3.03
20
$2.97
50
$2.93
125
$2.89
300+
$2.81
Product Variant Information section