text.skipToContent text.skipToNavigation

Manufacturer Part #

120943-1

3 Position Right Angle Board to Board Universal Power Module Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 120943-1 - Technical Attributes
Attributes Table
Connector Type: AC Power Cords
Shielding: Yes
Color: Grey
No of Rows: 1
No of Positions: 3
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,690.00
USD
Quantity
Unit Price
1,500+
$4.46
Product Variant Information section