text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP-80010/G

Category 5e Shielded FTP Patch Cable Awg 26 Twisted Pair in a 1 Meter Green

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A-MCSP-80010/G-R is a part of A-MCSP series cat. 5e awg 26 twisted pair in a 1 meter shielded FTP patch cable.

Features:

  • Conductor:
    • Bare Copper
    • FTP STR 26AWG*4P
  • Insulator:
    • Thickness Min. at any point: 0.15MM
    • Thickness Max. Avg.: 0.25MM
    • Diameter: 0.85±0.06MM
  • Jacket PVC:
    • Thickness Min. at any point: 0.50MM
    • Thickness Max. Avg.: 0.60MM
    • Diameter: 5.6±0.02MM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,210.00
USD
Quantity
Unit Price
10
$3.27
25
$3.23
75
$3.18
150
$3.15
400+
$3.07
Product Variant Information section