text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672-5

5 Meter 4 Position A Male to B Male USB 1.1 Connection cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK672-5 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 5m
Shielding: Yes
Color: Beige
No of Positions: 4
Features & Applications

Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters. The Assmann Portfolio ranges from:

  • The standard USB A to B cable assembly
  • USB 2.0 Hi-speed Cables
  • Various USB Adapters
  • A range of USB mainboard Adapters on slot brackets. 
The AK672-5-R is a 5.0 meter Standard USB A to USB B connection cable. This 4 wire cable is double shielded and is USB 2.0 compatible. This USB cable family, have molded plug housings and come in the color beige. The cable is UL2725 and consists of 2X AWG24 and 2X AWG28 wires.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
100
$4.25
200
$4.21
300
$4.19
400
$4.17
500+
$4.12
Product Variant Information section