text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1469492-9

MULTIGIG VITA 46 Right Angle Unkeyed Guide Socket Module Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity 1-1469492-9 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
No of Positions: 1
Contact Plating: Silver
Operating Temp Range: -55°C to +105°C
Features & Applications

The 1-1469492-9 is a VITA 46 Right Angle Socket Module.

Features:

  • Product Type = Accessory
  • Accessory Type = Guide Socket
  • Mount Angle = Right Angle
  • Finish = Silver
  • Used With = VITA 46 3U & 6U 9mm Daughtercard
  • Housing Material = Zinc Alloy
  • Number of Keys = 0

 

 

Pricing Section
Global Stock:
2,090
USA:
2,090
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.42
USD
Quantity
Unit Price
3
$9.14
10
$9.04
25
$8.97
75
$8.89
150+
$8.78
Product Variant Information section