text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640415-0

Universal Mate-N-Lok White Keying Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-640415-0 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Keying Plug
Color: White
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,600.00
USD
Quantity
Unit Price
20,000+
$0.23
Product Variant Information section