text.skipToContent text.skipToNavigation

Manufacturer Part #

160-000-018R031

Brass 4-40 Female Screw Lock Nickel Plated

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
NorComp 160-000-018R031 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Termination Style: Socket
Contact Plating: Nickel
Gender: Female
Material: Brass
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$405.00
USD
Quantity
Unit Price
25
$0.865
75
$0.84
200
$0.825
400
$0.81
1,250+
$0.775
Product Variant Information section