text.skipToContent text.skipToNavigation

Manufacturer Part #

163082-1

AMP Series AWG 16-18 Tin Plated Stainless Steel Crimp Terminal Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 163082-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16-18
Color: Blue
Material: Stainless Steel
Contact Material: Brass
Contact Plating: Tin
Dimension: 31.5 x 3.7 x 3 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
6400
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,160.00
USD
Quantity
Unit Price
3,200+
$0.65
Product Variant Information section